PXP6040/A/5M00 | BULGIN

USB 2.0 adapter cable, USB plug type A to USB plug type B, 5 m, black, PXP6040/A/5M00

Order No.: 67F5813
EAN: 4099891062828
MPN:
PXP6040/A/5M00
PXP6040/A/5M00 BULGIN USB Cables
Image may differ
Unit Price (€ / pc.)
47.5762 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 22 Weeks **
Total Price:
47.58 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5762 €
10 pcs.
45.1962 €
25 pcs.
42.4949 €
50 pcs.
39.9364 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 2.0 cables for harsh environmental conditions, type Bulgin PXP6.

With 30° rotary lock that prevents unintentional disconnection, water proof and dust proof to EN 60529; Degree of protection: IP68. Power: USB 2.0. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing : PC/PBT. Cable: PVC. Inflammability to UL94V 0. Operating temperatures: 0 to +70 °C.

Technical attributes (type, version, length): PXP6040/A/5M00, USB A (IP 68) to USB B, 5.0 m

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Cable length 5 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei