PXP6041/AB/5M00 | BULGIN

USB 2.0 adapter cable, USB plug type A to USB plug type B, 5 m, black, PXP6041/AB/5M00

Order No.: 67F5817
EAN: 4099891062866
MPN:
PXP6041/AB/5M00
PXP6041/AB/5M00 BULGIN USB Cables
Image may differ
Unit Price (€ / pc.)
42.4235 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
42.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.4235 €

USB 2.0 cables for harsh environmental conditions, type Bulgin PXP6.

With 30° rotary lock that prevents unintentional disconnection, water proof and dust proof to EN 60529; Degree of protection: IP68. Power: USB 2.0. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing : PC/PBT. Cable: PVC. Inflammability to UL94V 0. Operating temperatures: 0 to +70 °C.

Technical attributes (type, version, length): PXP6041/AB/5M00, USB A (IP 68) to USB B (IP 68), 5.0 m

Technical specifications
Anschluss (1) USB Stecker Typ A
Anschluss (2) USB Stecker Typ B
Datenübertragungsrate 480000000 mb/s
Farbe schwarz
Kabellänge 5 m
USB Standard USB 2.0
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei