PX0447 | BULGIN
USB-Mini-B plug, 5 pole, USB 2.0, PCB connection, PX0447
Unit Price (€ / pc.)
16.9218 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 22 Weeks **
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
10 pcs.
15.5652 €
50 pcs.
14.1610 €
100 pcs.
12.7449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini-USB connector, PX0447, BULGIN
Water-proof and dust-proof to EN 60529, with screw lock; Transmission rate: max. 480 Mbps. Degree of protection: IP 68.
Mini-USB connectors, IP 68, water-proof, for rear side mounting and PCB connection, type PX04.
Type: PX0447, Mini-USB B connector.
Technical specifications
Ausführung | Mini-B-Stecker | |
Befestigung (Rückseitig) | Durchgangsloch | |
Kontaktanschluss | Leiterplattenanschluss | |
Montage | Leiterplattenmontage | |
Polzahl | 5-polig | |
USB Standard | USB 2.0 |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |