PX0842/A | BULGIN
USB-A socket, USB 2.0, solder connection, PX0842/A
Unit Price (€ / pc.)
25.9777 € *
Available: 99 pcs.
Available in 5 Days: 3,230 pcs.
Leadtime: 22 Weeks **
Total Price:
207.82 € *
Price list
Quantity
Price per unit*
8 pcs.
25.9777 €
22 pcs.
22.6457 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, PX0842/A, BULGIN
Contact finish: gold-plated copper. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing: PA 6.6, UL 94 V-0. Cable: PVC. Degree of protection: IP 68. Operating temperatures: 0 to +70 °C.
USB connectors, IP 68, for front-panel mounting, type PX084.
Technical attributes (type, version, length): PX0842/A, USB-A connector.
Technical specifications
Version | A-Buchse | |
Contact connection | Lötanschluss | |
Assembly | Frontplattenmontage | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |