72110 | Bungard
Developer for photo positive coated panels, bag for 1.0 l of water, Bungard ALUCOREX
Order No.: 13L251
EAN: 4099891434830
MPN:
72110
Unit Price (€ / pc.)
1.4637 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
25 pcs.
1.2495 €
100 pcs.
1.1543 €
250 pcs.
1.0948 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Developer, type Bungard ALUCOREX 72110
For photo positive coated panels, for developing Alucorex. Bag for 1.0 l water. At a bath temperature of 20 to 25 °C, development is completed within a maximum of 2 minutes. This agent is intended for technical use only. It must be stored and used appropriately. Work material regulations should be observed.
Quantity: bag for 1.0 l water
Technical specifications
Version | Entwickler | |
Contents | 1 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 37079090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|