73131-01 | Bungard
Etchant, iron-III chloride, liquid, Bungard 73131-01, 1.0 l bottle
Order No.: 13L252
EAN: 4099891434847
MPN:
73131-01
Unit Price (€ / pc.)
15.6842 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
13.7921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Etchant, iron-III chloride, liquid, type Bungard 73131-01
40 %- solution with iron-III chloride, by adding 860 ml of water per liter it can be diluted to 30 weight percent. Other than sodium peroxosulphate, the etchant also produces satisfactory results in cold state, while its best performance is achieved at +40 to +50 °C. Iron chloride has a tendency towards the formation of sludge. This can be prevented by adding small quantities of hydrochloric acid to the used etchant (never add to fresh etchant).
Copper absorption: 50 g/l Cu
Etching speed: 30 to 10 µm / minute
Content: 1.0 liter
Technical specifications
Version | Ätzmittel | |
Contents | 1 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 28331900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|