73131-05 | Bungard
Etchant, iron-III chloride, liquid, Bungard 73131-05, 5.0 l bottle
Order No.: 13L254
EAN: 4099891434861
MPN:
73131-05
Unit Price (€ / pc.)
48.9209 € *
Available: 21 pcs.
Leadtime: On Request **
Total Price:
48.92 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9209 €
5 pcs.
46.4695 €
10 pcs.
44.1371 €
*incl. VAT plus shipping costs
**Subject to prior sale
Etchant, iron-III chloride, liquid, type Bungard 73131
40 %- solution with iron-III chloride, by adding 860 ml of water per liter it can be diluted to 30 weight percent. Iron chloride has a tendency towards the formation of sludge. This can be prevented by adding small quantities of hydrochloric acid to the used etchant (never add to fresh etchant).
Copper absorption: 50 g/l Cu
Etching speed: 30 to 10 µm/min. Other than sodium peroxosulphate, the etchant also produces satisfactory results in cold state, while its best performance is achieved at +40 to +50 °C
Content: liquid, 5.0 l
Technical specifications
Version | Ätzmittel | |
Contents | 5 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 28331900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|