120103E33 | Bungard

Printed circuit board, positive photo-coated, 100 x 160 mm, single sided, FR4 epoxy, Cu 18 µm, 120103E33

Order No.: 12H1450
EAN: 4099889463507
MPN:
120103E33
120103E33 Bungard PCBs
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 91 pcs.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5942 €
100 pcs.
2.2729 €
250 pcs.
2.1896 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 120103E33, Bungard

Substrate: FR 4, single-sided copper plating, 0.5 µm photo resist layer

Inflammability to: UL 94 V-0

Tested/released to: UL, NEMA, MIL, DIN, IEC

Copper plating: 18 µm

Format: 100 x 160 mm.

Technical specifications
Version Leiterplatte, positiv fotobeschichtet
Width 160 mm
Throughplated No
One / two-sided einseitig
Height 0.5 mm
copper strength 18 m
Length 100 mm
Material FR4 Epoxid
Logistics
Country of origin DE
Customs tariff number 37019900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes