120303Z33 | Bungard

Printed circuit board, positive photo-coated, 100 x 160 mm, double-sided, FR4 epoxy, Cu 18 µm, 120303Z33

Order No.: 12H1453
EAN: 4099889463538
MPN:
120303Z33
120303Z33 Bungard PCBs
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
207.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.1531 €

Printed circuit board, 120303Z33, Bungard

Substrate: FR 4, double-sided copper plating, 0.5 µm photo resist layer

Inflammability to: UL 94 V-0

Tested/released to: UL, NEMA, MIL, DIN, IEC

Material thickness: 1.5 mm

Copper plating: 18 µm

Format: 100 x 160 mm.

Technical specifications
Filter Property Value
Version printed circuit board, positive photo-coated
One / two-sided double-sided
Material FR4 epoxy
Throughplated No
Length 100 mm
Width 160 mm
Height 1.5 mm
copper strength 18 m
Logistics
Property Value
Country of origin DE
Customs tariff number 37019900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15