120306E38 | Bungard

Printed circuit board, positive photo-coated, 150 x 200 mm, single sided, FR4 epoxy, Cu 35 µm, 120306E38

Order No.: 12H1458
EAN: 4099889463583
MPN:
120306E38
120306E38 Bungard PCBs
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 49 pcs.
Leadtime: On Request **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
6.9139 €
100 pcs.
6.0571 €
250 pcs.
5.8310 €
1000 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 120306E38, Bungard

Substrate: FR 4, single-sided copper plating, 0.5 µm photo resist layer

Inflammability to: UL 94 V-0

Tested/released to: UL, NEMA, MIL, DIN, IEC

Material thickness: 1.5 mm

Copper plating: 35 µm

Format: 150 x 200 mm.

Technical specifications
Version Leiterplatte, positiv fotobeschichtet
Width 200 mm
Throughplated No
One / two-sided einseitig
Height 1.5 mm
copper strength 35 m
Length 150 mm
Material FR4 Epoxid
Logistics
Country of origin DE
Customs tariff number 37019900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes