120306Z10 | Bungard

Printed circuit board, positive photo-coated, 510 x 570 mm, double-sided, FR4 epoxy, Cu 35 µm, 120306Z10

Order No.: 12H1465
EAN: 4099889463651
MPN:
120306Z10
120306Z10 Bungard PCBs
Image may differ
Unit Price (€ / pc.)
43.3517 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
43.35 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3517 €
5 pcs.
40.7575 €
15 pcs.
39.1986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 120306Z10, Bungard

Substrate: FR 4, double-sided copper plating, 0.5 µm photo resist layer

Inflammability to: UL 94 V-0

Tested/released to: UL, NEMA, MIL, DIN, IEC

Material thickness: 1.5 mm

Copper plating: 35 µm

Format: 510 x 570 mm.

Technical specifications
Version Leiterplatte, positiv fotobeschichtet
Width 570 mm
Throughplated No
One / two-sided zweiseitig
Height 1.5 mm
copper strength 35 m
Length 510 mm
Material FR4 Epoxid
Logistics
Country of origin DE
Customs tariff number 37013000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes