120306Z34 | Bungard

Printed circuit board, positive photo-coated, 160 x 233.4 mm, double-sided, FR4 epoxy, Cu 35 µm, 120306Z34

Order No.: 12H1463
EAN: 4099889463637
MPN:
120306Z34
120306Z34 Bungard PCBs
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 38 pcs.
Leadtime: 2 Weeks **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.9496 €
50 pcs.
6.5688 €
100 pcs.
6.1999 €
250 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 120306Z34, Bungard

Substrate: FR 4, double-sided copper plating, 0.5 µm photo resist layer

Inflammability to: UL 94 V-0

Tested/released to: UL, NEMA, MIL, DIN, IEC

Material thickness: 1.5 mm

Copper plating: 35 µm

Format: 160 x 233.4 mm.

Technical specifications
Version Leiterplatte, positiv fotobeschichtet
Width 233.4 mm
Throughplated No
One / two-sided zweiseitig
Height 1.5 mm
copper strength 35 m
Length 160 mm
Material FR4 Epoxid
Logistics
Country of origin DE
Customs tariff number 37019900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes