120306Z38 | Bungard

Printed circuit board, positive photo-coated, 160 x 200 mm, double-sided, FR4 epoxy, Cu 35 µm, 120306Z38

Order No.: 12H1459
EAN: 4099889463590
MPN:
120306Z38
120306Z38 Bungard PCBs
Image may differ
Unit Price (€ / pc.)
4.879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
243.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.879 €

Printed circuit board, 120306Z38, Bungard

Substrate: FR 4, double-sided copper plating, 0.5 µm photo resist layer

Inflammability to: UL 94 V-0

Tested/released to: UL, NEMA, MIL, DIN, IEC

Material thickness: 1.5 mm

Copper plating: 35 µm

Format: 150 x 200 mm.

Technical specifications
Version Leiterplatte, positiv fotobeschichtet
Width 200 mm
Throughplated No
One / two-sided zweiseitig
Height 1.5 mm
copper strength 35 m
Length 160 mm
Material FR4 Epoxid
Logistics
Country of origin DE
Customs tariff number 37019900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes