120306Z39 | Bungard

Printed circuit board, positive photo-coated, 150 x 250 mm, double-sided, FR4 epoxy, Cu 35 µm, 120306Z39

Order No.: 12H1461
EAN: 4099889463613
MPN:
120306Z39
120306Z39 Bungard PCBs
Image may differ
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.85 € *
Price list
Quantity
Price per unit*
4 pcs.
7.2114 €
8 pcs.
6.8068 €
16 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 120306Z39, Bungard

Substrate: FR 4, double-sided copper plating, 0.5 µm photo resist layer

Inflammability to: UL 94 V-0

Tested/released to: UL, NEMA, MIL, DIN, IEC

Material thickness: 1.5 mm

Copper plating: 35 µm

Format: 150 x 250 mm.

Technical specifications
Version Leiterplatte, positiv fotobeschichtet
Width 250 mm
Throughplated No
One / two-sided zweiseitig
Height 1.5 mm
copper strength 35 m
Length 150 mm
Material FR4 Epoxid
Logistics
Country of origin DE
Customs tariff number 37019900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes