120307E10 | Bungard

Printed circuit board, positive photo-coated, 510 x 570 mm, single sided, FR4 epoxy, Cu 70 µm, 120307E10

Order No.: 12H1474
EAN: 4099889463743
MPN:
120307E10
120307E10 Bungard PCBs
Image may differ
Unit Price (€ / pc.)
75.6721 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
75.67 € *
Price list
Quantity
Price per unit*
1 pcs.
75.6721 €
3 pcs.
68.7939 €
10 pcs.
63.0581 €
25 pcs.
55.6444 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 120307E10, Bungard

Substrate: FR 4, single-sided copper plating, 0.5 µm photo resist layer

Inflammability to: UL 94 V-0

Tested/released to: UL, NEMA, MIL, DIN, IEC

Material thickness: 1.5 mm

Copper plating: 70 µm

Format: 510 x 570 mm.

Technical specifications
Version Leiterplatte, positiv fotobeschichtet
Width 570 mm
Throughplated No
One / two-sided einseitig
Height 1.5 mm
copper strength 70 m
Length 510 mm
Material FR4 Epoxid
Logistics
Country of origin DE
Customs tariff number 37013000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes