120307E39 | Bungard

Printed circuit board, positive photo-coated, 150 x 250 mm, single sided, FR4 epoxy, Cu 70 µm, 120307E39

Order No.: 12H1470
EAN: 4099889463705
MPN:
120307E39
120307E39 Bungard PCBs
Image may differ
Unit Price (€ / pc.)
9.0321 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
7.9492 €
50 pcs.
7.4018 €
150 pcs.
7.0805 €
500 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 120307E39, Bungard

Substrate: FR 4, single-sided copper plating, 0.5 µm photo resist layer

Inflammability to: UL 94 V-0

Tested/released to: UL, NEMA, MIL, DIN, IEC

Material thickness: 1.5 mm

Copper plating: 70 µm

Format: 150 x 250 mm.

Technical specifications
Version Leiterplatte, positiv fotobeschichtet
Width 250 mm
Throughplated No
One / two-sided einseitig
Height 1.5 mm
copper strength 70 m
Length 150 mm
Material FR4 Epoxid
Logistics
Country of origin DE
Customs tariff number 37019900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes