120307Z34 | Bungard
Printed circuit board, positive photo-coated, 160 x 233.4 mm, double-sided, FR4 epoxy, Cu 70 µm, 120307Z34
Order No.: 12H1473
EAN: 4099889463736
MPN:
120307Z34
Unit Price (€ / pc.)
10.6743 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
9.6152 €
50 pcs.
8.7346 €
150 pcs.
8.0087 €
500 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printed circuit board, 120307Z34, Bungard
Substrate: FR 4, double-sided copper plating, 0.5 µm photo resist layer
Inflammability to: UL 94 V-0
Tested/released to: UL, NEMA, MIL, DIN, IEC
Material thickness: 1.5 mm
Copper plating: 70 µm
Format: 160 x 233.4 mm.
Technical specifications
Version | Leiterplatte, positiv fotobeschichtet | |
Width | 233.4 mm | |
Throughplated | No | |
One / two-sided | zweiseitig | |
Height | 1.5 mm | |
copper strength | 70 m | |
Length | 160 mm | |
Material | FR4 Epoxid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 37019900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |