100FEE | Bussmann

Fuse, 100 A, FF, 500 V (DC), 690 V (AC), 100FEE

Order No.: 40G421
EAN: 4099879084514
MPN:
100FEE
Series: FEE
100FEE Bussmann Micro Fuses Image 1
100FEE Bussmann Micro Fuses Image 2
Image may differ
Unit Price (€ / pc.)
55.3588 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
553.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
55.3588 €

Solid-state fuses, type Bussmann FC.

To IEC 60269-4, super quick-blowing

70 mm hole pitch, type FEE.

Technical specifications
Version Halbleitersicherung
Tripping characteristics FF
Width 37 mm
Enclosure Keramikrohr
Height 19 mm
Length 94 mm
Rated voltage (AC) 690 V
Rated voltage (DC) 500 V
Rated current 100 A
Logistics
Country of origin IN
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes