20FC | Bussmann
Fuse 8.7 x 54.8 mm, 20 A, FF, 660 V (DC), 20FC
Unit Price (€ / pc.)
12.0309 € *
Available: 4 pcs.
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
10 pcs.
10.5910 €
50 pcs.
9.8651 €
150 pcs.
9.4367 €
500 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state fuses, type Bussmann FC.
To IEC 60269-4, super quick-blowing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solid-state fuse | |
| Design | 8.7 x 54.8 mm | |
| Enclosure | ceramic tube | |
| Rated current | 20 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 660 V | |
| Length | 74.6 mm | |
| Width | 8.7 mm | |
| Height | 8.7 mm | |
| diameter | 8.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |