20LCT | Bussmann
Fuse 8.4 x 28 mm, 20 A, FF, 150 V (DC), 240 V (AC), 20LCT
Unit Price (€ / pc.)
11.1146 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid-state fuses, type Bussmann LCT.
To IEC 60269-4, BS 88 part 4 and UL 248-13, super quick-blowing, hole pitch 38 mm
Technical specifications
Version | Halbleitersicherung | |
Tripping characteristics | FF | |
Design | 8,4 x 28 mm | |
Width | 8.4 mm | |
diameter | 8.4 mm | |
Enclosure | Keramikrohr | |
Height | 8.7 mm | |
Length | 47 mm | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 150 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |