45FE | Bussmann
Fuse 17.1 x 48 mm, 45 A, FF, 500 V (DC), 690 V (AC), 45FE
Unit Price (€ / pc.)
27.0606 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid-state fuses, type Bussmann FC.
To IEC 60269-4, super quick-blowing
With 63.5 mm hole pitch, type FE.
Technical specifications
Version | Halbleitersicherung | |
Tripping characteristics | FF | |
Design | 17,1 x 48 mm | |
Width | 17.1 mm | |
diameter | 17.1 mm | |
Enclosure | Keramikrohr | |
Height | 19.1 mm | |
Length | 77 mm | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 500 V | |
Rated current | 45 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |