80LET | Bussmann
Fuse 17.7 x 26, 2 mm, 80 A, FF, 150 V (DC), 240 V (AC), 80LET
Unit Price (€ / pc.)
22.6338 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
22.63 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6338 €
5 pcs.
21.2772 €
15 pcs.
20.4561 €
50 pcs.
19.5517 €
150 pcs.
18.7425 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid-state fuses, type Bussmann LCT.
To IEC 60269-4, BS 88 part 4 and UL 248-13, super quick-blowing, hole pitch 38 mm
42 mm hole pitch, type LET.
Technical specifications
Version | Halbleitersicherung | |
Tripping characteristics | FF | |
Design | 17,7 x 26, 2 mm | |
Width | 17.7 mm | |
diameter | 17.7 mm | |
Enclosure | Keramikrohr | |
Height | 19.1 mm | |
Length | 56 mm | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 150 V | |
Rated current | 80 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |