BYB-4-73F1192 | by.B

Adapter, USB plug type C 4.0 to USB socket type C 4.0, straight, BYB-4-73F1192

Order No.: 73F1192
EAN: 4099891964924
MPN:
BYB-4-73F1192
BYB-4-73F1192 by.B Adapter for D-Sub Connectors, USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
5 pcs.
5.4740 €
10 pcs.
5.0337 €
25 pcs.
4.7362 €
50 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB4 Adapter, BYB-4-73F1192, by.B

Use this adapter to convert a USB-C jack into a USB-C jack. This adapter supports USB4 40 Gbps and is backwards compatible with SuperSpeed USB and Hi-Speed USB. It can be used when you have space problems, you simply extend the jack of your device with this adapter, now you can use USB-C cables with more wider plug housings. Furthermore you can reduce the mating cycles from USB-C jack of your high-quality device. Signals will not be changed or amplified with this adapter.

Technical specifications
Version Adapter
Connector USB Stecker Typ C 4.0
Connector (exit) USB Buchse Typ C 4.0
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes