BYB-4-73F1193 | by.B
Adapter, USB socket type C 4.0 to USB socket type C 4.0, straight, BYB-4-73F1193
Order No.: 73F1193
EAN: 4099891964931
MPN:
BYB-4-73F1193
Unit Price (€ / pc.)
6.3427 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
5 pcs.
5.8667 €
10 pcs.
5.3907 €
25 pcs.
5.0694 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB4 Adapter, BYB-4-73F1193, by.B
Use the USB-C coupler to extend a existing USB-C cable with a second USB-C cable. This adapter supports USB4 40 Bbps and is backwards compatible with SuperSpeed USB and Hi-Speed USB. Signals will not be changed or amplified with this adapter.
Features
- Supports DP-Alternate Mode DisplayPort 2.0
- Compatible to all USB-C interfaces: Hi-Speed USB, SuperSpeed USB, Thunderbolt, USB4
Technical specifications
Version | Adapter | |
Connector | USB Buchse Typ C 4.0 | |
Connector (exit) | USB Buchse Typ C 4.0 | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |