BYB-4-73F1196 | by.B

Adapter, USB plug type C 4.0 to USB socket type C 4.0, angled, BYB-4-73F1196

Order No.: 73F1196
EAN: 4099891965099
MPN:
BYB-4-73F1196
BYB-4-73F1196 by.B Adapter for D-Sub Connectors, USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
5 pcs.
5.7120 €
10 pcs.
5.2836 €
25 pcs.
4.8552 €
50 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-C adapter, BYB-4-73F1196, by.B

This adapter supports USB4 with speeds of up to 40 Gbps and is backward compatible with SuperSpeed USB and Hi-Speed USB. An angle adapter is ideal when you're facing space constraints, and it can also help protect your high-quality cable from excessive usage. 90° angle left/right.

Technical specifications
Version Adapter
Connector USB Stecker Typ C 4.0
Connector (exit) USB Buchse Typ C 4.0
Design abgewinkelt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes