BYB-5-12H0978 | by.B

Velcro fastening tape, 20 mm, self adhesive, PA, white, 3 m, BYB-5-12H0978

Order No.: 12H0978
EAN: 4099891960056
MPN:
BYB-5-12H0978
BYB-5-12H0978 by.B Adhesive Tapes
Image may differ
Unit Price (€ / pck.)
8.9607 € *
Available: 6 pck.
Leadtime: 2 Weeks **
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pck.
8.9607 €
5 pck.
8.2348 €
10 pck.
7.7469 €
25 pck.
7.2709 €
50 pck.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook and loop tape, BYB-5-12H0978, by.B

This self-adhesive hook and loop tape is ideal for fixing tasks on suitable surfaces. The tape can be shortened individually with scissors. The reliable 3M adhesive surface ensures a stable hold and a long service life. It is important that the surfaces are smooth and clean so that the adhesive film can develop its full holding power. Basic strength is achieved shortly after application - final strength is achieved after a maximum of 24 hours.

Technical specifications
Version selbstklebend
Width 20 mm
Colour weiß
Length 3 m
Material PA
max. operating temperature 85 °C
Product type Klettband
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Rolle mit 3 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes