BYB-5-12H0980 | by.B
Velcro fastening tape, 50 mm, self adhesive, PA, white, 3 m, BYB-5-12H0980
Order No.: 12H0980
EAN: 4099891960070
MPN:
BYB-5-12H0980
Unit Price (€ / pck.)
21.2415 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pck.
21.2415 €
5 pck.
19.5279 €
10 pck.
18.3736 €
25 pck.
17.2312 €
50 pck.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook and loop tape, BYB-5-12H0980, by.B
This self-adhesive hook and loop tape is ideal for fixing tasks on suitable surfaces. The tape can be shortened individually with scissors. The reliable 3M adhesive surface ensures a stable hold and a long service life. It is important that the surfaces are smooth and clean so that the adhesive film can develop its full holding power. Basic strength is achieved shortly after application - final strength is achieved after a maximum of 24 hours.
Technical specifications
Version | selbstklebend | |
Width | 50 mm | |
Colour | weiß | |
Length | 3 m | |
Material | PA | |
max. operating temperature | 85 °C | |
Product type | Klettband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 3 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |