BYB-7-14L1116 | by.B

Adhesive tape, 12 mm, 100 m, BYB-7-14L1116

Order No.: 14L1116
EAN: 4099891960940
MPN:
BYB-7-14L1116
BYB-7-14L1116 by.B Adhesive Tapes
Image may differ
Unit Price (€ / pck.)
23.562 € *
Available: 0 pck.
Next delivery: 1 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
1 pck.
23.562 €
5 pck.
21.420 €
10 pck.
19.278 €
25 pck.
18.207 €
50 pck.
17.136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive tape, BYB-7-14L1116, by.B

Duct tape with high-performance adhesive to secure surface installation. This product is designed to meet all industry demands and applications.

Technical specifications
Width 12 mm
Length 100 m
Product type Klebeband
Logistics
Country of origin TW
Customs tariff number 39191019
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes