BYB-7-14L1117 | by.B
Adhesive tape, 14 mm, 100 m, BYB-7-14L1117
Order No.: 14L1117
EAN: 4099891960957
MPN:
BYB-7-14L1117
Unit Price (€ / pck.)
30.1070 € *
Available: 0 pck.
Next delivery: 1 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
30.11 € *
Price list
Quantity
Price per unit*
1 pck.
30.1070 €
5 pck.
27.3700 €
10 pck.
24.6330 €
25 pck.
23.2645 €
50 pck.
21.8960 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive tape, BYB-7-14L1117, by.B
Duct tape with high-performance adhesive to secure surface installation. This product is designed to meet all industry demands and applications.
Technical specifications
Width | 14 mm | |
Length | 100 m | |
Product type | Klebeband |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39191019 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |