BYB-5-82F710 | by.B
Connection cable, 0.5 m, black/blue, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F710
Order No.: 82F710
EAN: 4099891963569
MPN:
BYB-5-82F710
Unit Price (€ / pc.)
3.5343 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
5 pcs.
3.2844 €
10 pcs.
3.1059 €
25 pcs.
2.9393 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI connection cable, BYB-5-82F710, by.B
Double moulded HDMI cable 4K, HDMI plug to HDMI plug, 0.5 m
Technical specifications
Version | Verbindungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Cable length | 0.5 m | |
Colour | schwarz/blau | |
Cable type | HDMI 1.4 | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |