BYB-5-82F712 | by.B

Connection cable, 1.5 m, black/blue, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F712

Order No.: 82F712
EAN: 4099891963583
MPN:
BYB-5-82F712
BYB-5-82F712 by.B Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
5 pcs.
4.1888 €
10 pcs.
3.9627 €
25 pcs.
3.7485 €
50 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI connection cable, BYB-5-82F712, by.B

Double moulded HDMI cable 4K, HDMI plug to HDMI plug, 1.5 m.

Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 1.5 m
Colour schwarz/blau
Cable type HDMI 1.4
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes