BYB-5-82F713 | by.B

Connection cable, 2 m, black/blue, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F713

Order No.: 82F713
EAN: 4099891963590
MPN:
BYB-5-82F713
BYB-5-82F713 by.B Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
5 pcs.
4.5815 €
10 pcs.
4.3435 €
25 pcs.
4.1055 €
50 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI connection cable, BYB-5-82F713, by.B

Double moulded HDMI cable 4K, HDMI plug to HDMI plug, 2 m.

Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 2 m
Colour schwarz/blau
Cable type HDMI 1.4
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes