BYB-5-82F715 | by.B

Connection cable, 5 m, black/blue, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F715

Order No.: 82F715
EAN: 4099891963613
MPN:
BYB-5-82F715
BYB-5-82F715 by.B Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
8.4490 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
5 pcs.
7.8302 €
10 pcs.
7.4137 €
25 pcs.
7.0091 €
50 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI connection cable, BYB-5-82F715, by.B

Double moulded HDMI cable 4K, HDMI plug to HDMI plug, 5 m.

Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 5 m
Colour schwarz/blau
Cable type HDMI 1.4
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes