BYB-5-82F716 | by.B
Connection cable, 7.5 m, black/blue, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F716
Order No.: 82F716
EAN: 4099891963620
MPN:
BYB-5-82F716
Unit Price (€ / pc.)
13.6017 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
5 pcs.
12.6021 €
10 pcs.
11.9476 €
25 pcs.
11.2812 €
50 pcs.
10.6148 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI connection cable, BYB-5-82F716, by.B
Double moulded HDMI cable 4K, HDMI plug to HDMI plug, 7.5 m.
Technical specifications
Version | Verbindungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Cable length | 7.5 m | |
Colour | schwarz/blau | |
Cable type | HDMI 1.4 | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |