BYB-5-82F718 | by.B

Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F718

Order No.: 82F718
EAN: 4099891964139
MPN:
BYB-5-82F718
BYB-5-82F718 by.B Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
5 pcs.
3.5343 €
10 pcs.
3.2487 €
25 pcs.
3.0583 €
50 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra HD HDMI cable, BYB-5-82F718, by.B

Double mould Ultra HD HDMI cable.

Technical specifications
Version HDMI-Kabel
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 1 m
Colour schwarz
Cable type HDMI High Speed mit Ethernet
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes