BYB-5-82F721 | by.B

Connection cable, 3 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F721

Order No.: 82F721
EAN: 4099891964160
MPN:
BYB-5-82F721
BYB-5-82F721 by.B Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
6.8068 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
5 pcs.
6.2951 €
10 pcs.
5.7834 €
25 pcs.
5.4502 €
50 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra HD HDMI cable, BYB-5-82F721, by.B

Double mould Ultra HD HDMI cable.

Technical specifications
Version HDMI-Kabel
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 3 m
Colour schwarz
Cable type HDMI High Speed mit Ethernet
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes