BYB-5-82F722 | by.B
Connection cable, 5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F722
Order No.: 82F722
EAN: 4099891964177
MPN:
BYB-5-82F722
Unit Price (€ / pc.)
9.7818 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
5 pcs.
9.0559 €
10 pcs.
8.3181 €
25 pcs.
7.8302 €
50 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra HD HDMI cable, BYB-5-82F722, by.B
Double mould Ultra HD HDMI cable.
Technical specifications
Version | HDMI-Kabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Cable length | 5 m | |
Colour | schwarz | |
Cable type | HDMI High Speed mit Ethernet | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |