BYB-5-82F729 | by.B

Adapter cable, 1 m, black, HDMI plug type A, straight to USB plug type C, straight, BYB-5-82F729

Order No.: 82F729
EAN: 4099891964894
MPN:
BYB-5-82F729
BYB-5-82F729 by.B Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
17.4454 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
5 pcs.
16.0293 €
10 pcs.
15.0892 €
25 pcs.
14.1491 €
50 pcs.
13.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter cable, BYB-5-82F729, by.B

Transmit multimedia signals from your notebook, ultrabook, tablet or smartphone on your TV, monitor or video projector. This product is suitable for high end gaming, professional 4K workstations, playing UDH movies, stream video clips or for your presentation software, photo presentations.

Technical specifications
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) USB Stecker Typ C, gerade
Version Adapterkabel
Colour schwarz
Cable length 1 m
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes