BYB-5-82F730 | by.B
Adapter cable, 1.8 m, black, HDMI plug type A, straight to USB plug type C, straight, BYB-5-82F730
Order No.: 82F730
EAN: 4099891964900
MPN:
BYB-5-82F730
Unit Price (€ / pc.)
19.6231 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
5 pcs.
18.0285 €
10 pcs.
16.9694 €
25 pcs.
15.9103 €
50 pcs.
14.8512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter cable, BYB-5-82F730, by.B
Transmit multimedia signals from your notebook, ultrabook, tablet or smartphone on your TV, monitor or video projector. This product is suitable for high end gaming, professional 4K workstations, playing UDH movies, stream video clips or for your presentation software, photo presentations.
Technical specifications
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | USB Stecker Typ C, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 1.8 m | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |