BYB-4-82F727 | by.B
HDMI-A adapter, 90° angle left, 8K, metal
Order No.: 82F727
EAN: 4099891964528
MPN:
BYB-4-82F727
Unit Price (€ / pc.)
3.2249 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9393 €
25 pcs.
2.7132 €
50 pcs.
2.4990 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI-A adapter, BYB-4-82F727, by.B
This adapter supports 8K 60Hz / 4K 120Hz and is backward compatible with all HDMI standards. Use angle adapters when you have space problems, additionally you can use angle adapters to protect your high-quality cables from excessive usage.
Technical specifications
Farbe | schwarz/silber | |
Steckverbinder (Ausgang) | HDMI-Buchse (Typ A) | |
Steckverbinder | HDMI-Stecker (Typ A) |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |