BYB-4-07F5081 | by.B

Butt connector with heat shrink insulation, 1.5-2.5 mm², AWG 16 to 14, blue, 35 mm, BYB-4-07F5081

Order No.: 07F5081
EAN: 4099891983833
MPN:
BYB-4-07F5081
BYB-4-07F5081 by.B Butt splices
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3213 €
100 pcs.
0.2773 €
500 pcs.
0.2559 €
1000 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, BYB-4-07F5081, by.B

Butt connector with shrink tubing insulation, without adhesive, 1,5 to 2,5 mm², blue.

Technical specifications
Version Stoßverbinder
Cable cross-section 1,5-2,5 mm²
AWG cross-section AWG 16 bis 14
Isolated Yes
Colour blau
Material PA
shrinkable tubing Yes
Length 35 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes