BYB-4-07F5084 | by.B
Solder connector with heat shrink insulation, 0.8-2.0 mm², red, 42 mm, BYB-4-07F5084
Order No.: 07F5084
EAN: 4099891983864
MPN:
BYB-4-07F5084
Unit Price (€ / pc.)
0.7140 € *
Available: 670 pcs.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
100 pcs.
0.6069 €
500 pcs.
0.5712 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder butt connector, BYB-4-07F5084, by.B
Solder butt connector with shrink tubing insulation, 0,8 to 2,0 mm², red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder connector | |
| Cable cross-section | 0.8-2.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | PO | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |