BYB-5-05N6001 | by.B

Wiring duct, (L x W x H) 1000 x 50.8 x 11.6 mm, PVC, gray, BYB-5-05N6001

Order No.: 05N6001
EAN: 4099891964955
MPN:
BYB-5-05N6001
BYB-5-05N6001 by.B Cable Channels
Image may differ
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
7.9968 €
25 pcs.
7.3304 €
50 pcs.
6.6640 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rollable wiring duct, BYB-5-05N6001, by.B

Self-adhesive rollable wiring duct made of flexible PVC in color gray.

Technical specifications
Length 1000 mm
Width 50.8 mm
Height 11.6 mm
Material PVC
Colour grau
Logistics
Country of origin TW
Customs tariff number 39259020
Original Packaging Rolle mit 1 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes