BYB-5-05N6003 | by.B
Wiring duct, (L x W x H) 1000 x 76.2 x 17.4 mm, PVC, gray, BYB-5-05N6003
Order No.: 05N6003
EAN: 4099891964979
MPN:
BYB-5-05N6003
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
10 pcs.
9.7104 €
25 pcs.
8.9012 €
50 pcs.
8.0920 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rollable wiring duct, BYB-5-05N6003, by.B
Self-adhesive rollable wiring duct made of flexible PVC in color gray.
Technical specifications
Length | 1000 mm | |
Width | 76.2 mm | |
Height | 17.4 mm | |
Material | PVC | |
Colour | grau |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39259020 |
Original Packaging | Rolle mit 1 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |