BYB-5-05N6005 | by.B
Wiring duct, (L x W x H) 1000 x 25.4 x 5.8 mm, PVC, black, BYB-5-05N6005
Order No.: 05N6005
EAN: 4099891964993
MPN:
BYB-5-05N6005
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
10 pcs.
7.0805 €
25 pcs.
6.4974 €
50 pcs.
5.9024 €
100 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rollable wiring duct, BYB-5-05N6005, by.B
Self-adhesive rollable wiring duct made of flexible PVC in color black.
Technical specifications
Length | 1000 mm | |
Width | 25.4 mm | |
Height | 5.8 mm | |
Material | PVC | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39259020 |
Original Packaging | Rolle mit 1 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |