BYB-5-05N6007 | by.B
Wiring duct, (L x W x H) 1000 x 66 x 15.3 mm, PVC, black, BYB-5-05N6007
Order No.: 05N6007
EAN: 4099891965013
MPN:
BYB-5-05N6007
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
10 pcs.
9.2820 €
25 pcs.
8.5085 €
50 pcs.
7.7350 €
100 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rollable wiring duct, BYB-5-05N6007, by.B
Self-adhesive rollable wiring duct made of flexible PVC in color black.
Technical specifications
Length | 1000 mm | |
Width | 66 mm | |
Height | 15.3 mm | |
Material | PVC | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39259020 |
Original Packaging | Rolle mit 1 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |