BYB-5-12H0036 | by.B

Cable gland, M16, Clamping range 5 to 10 mm, IP68, black, BYB-5-12H0036

Order No.: 12H0036
EAN: 4099891896003
MPN:
BYB-5-12H0036
by.B
BYB-5-12H0036 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
100 pcs.
0.5117 €
500 pcs.
0.4522 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0036, by.B

Cable gland made of PA 6.6, featuring a M16 x 1.5 thread, with a clamping range of 5 to 10 mm, rated IP68, in black.

Technical specifications
Version cable gland
Colour black
Thread size M16
Length 38.9 mm
Material PA
max. clamping range 10 mm
min. clamping range 5 mm
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Bag with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes