BYB-5-12H0037 | by.B
Cable gland, M16, Clamping range 5 to 10 mm, IP68, black, BYB-5-12H0037
Order No.: 12H0037
EAN: 4099891896010
MPN:
BYB-5-12H0037
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
100 pcs.
0.5117 €
500 pcs.
0.4522 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, BYB-5-12H0037, by.B
Cable gland made of PA 6.6, featuring a M16 x 1.5 thread, with a clamping range of 5 to 10 mm, rated IP68, in black.
Technical specifications
Version | cable gland | |
Colour | black | |
Thread size | M16 | |
Length | 33.4 mm | |
Material | PA | |
max. clamping range | 10 mm | |
min. clamping range | 5 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Bag with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |