BYB-5-12H0042 | by.B
Cable gland, M32, Clamping range 18 to 25 mm, IP68, black, BYB-5-12H0042
Order No.: 12H0042
EAN: 4099891896065
MPN:
BYB-5-12H0042
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
25 pcs.
1.7850 €
100 pcs.
1.6065 €
500 pcs.
1.4280 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, BYB-5-12H0042, by.B
Cable gland made of PA 6.6, featuring a M32 x 1.5 thread, with a clamping range of 18 to 25 mm, rated IP68, in black.
Technical specifications
Version | cable gland | |
Colour | black | |
Thread size | M32 | |
Length | 49.2 mm | |
Material | PA | |
max. clamping range | 25 mm | |
min. clamping range | 18 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |