BYB-5-12H0044 | by.B

Cable gland, M50, Clamping range 30 to 38 mm, IP68, black, BYB-5-12H0044

Order No.: 12H0044
EAN: 4099891896089
MPN:
BYB-5-12H0044
BYB-5-12H0044 by.B Cable Glands
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.1773 €
100 pcs.
2.8560 €
500 pcs.
2.5466 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, BYB-5-12H0044, by.B

Cable gland made of PA 6.6, featuring a M50 x 1.5 thread, with a clamping range of 30 to 38 mm, rated IP68, in black.

Technical specifications
Colour schwarz
Thread size M50
Length 62 mm
Material PA
max. clamping range 38 mm
min. clamping range 30 mm
Product type Kabelverschraubung
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes